LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC280811229 product image
  • BFC280811229 thumbnail 1
  • BFC280811229 thumbnail 2
  • BFC280811229 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY BFC280811229RoHS

Manufacturer
MPN
BFC280811229
LCSC Part #
C6514968
Packaging
Through Hole
Customer #
Key Attributes
2.5pF~22pF 250V Through Hole Trimmers, Variable Capacitors RoHS
Datasheetpdf iconVISHAY BFC280811229
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4446$ 6.44
10+$ 6.2853$ 62.85
30+$ 6.1774$ 185.32
100+$ 6.0712$ 607.12
Standard Packaging1400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Trimmers, Variable Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature-40℃~+70℃
Capacitance2.5pF~22pF
Height - Seated(Max)10mm
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece