LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC247952115 product image
Images for reference only

VISHAY BFC247952115RoHS

Manufacturer
MPN
BFC247952115
LCSC Part #
C6514946
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
1.1uF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC247952115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3009$ 17.30
350+$ 6.9034$ 2416.19
700+$ 6.6735$ 4671.45
1,050+$ 6.5592$ 6887.16
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=27.5mm
Capacitance1.1uF
Voltage Rating200V;400V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece