ADI AD7714YNZ
| Manufacturer | |
| MPN | AD7714YNZ |
| LCSC Part # | C651463 |
| Packaging | PDIP-24 |
| Customer # | |
| Key Attributes | SPI 3V~5V PDIP-24 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 5 | |
| Integral non - linearity | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Multi-chip synchronization;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Voltage Reference | External | |
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7714 is a complete analog front end for low- frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma- delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on- chip digital filter. The first notch of this digital filter can be programmed via the on- chip control register allowing adjustment of the filter cutoff and settling time.
The part features three differential analog inputs (which can also be configured as five pseudo- differential analog inputs) as well as a differential reference input. It operates from a single supply (+3V or +5V). The AD7714 thus performs all signal conditioning and conversion for a system consisting of up to five channels.
The AD7714 is ideal for use in smart, microcontroller- or DSP systems. It features a serial interface that can be configured for three- wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. The AD7714 provides self- calibration, system calibration and background calibration options and also allows the user to read and write the on- chip calibration registers.
CMOS construction ensures very low power dissipation, and the power- down mode reduces the standby power consumption to 15μW typ. The part is available in a 24- pin, 0.3 inch- wide, plastic dual- in- line package (DIP); a 24- lead small outline (SOIC) package, a 28- lead shrink small outline package (SSOP) and a 24- lead thin shrink small outline package (TSSOP).
Features
- Charge Balancing ADO
- 24 Bits No Missing Codes
- 0.0015% Nonlinearity
- Five- Channel Programmable Gain Front End Gains from 1 to 128
- Can Be Configured as Three Fully Differential Inputs or Five Pseudo- Differential Inputs
- Three- Wire Serial Interface, SPI, QSPI, MICROWIRE and DSP Compatible
- 3 V (AD7714- 3) or 5 V (AD7714- 5) Operation
- Low Noise (<150 nV rms)
- Low Current (350 μA typ) with Power- Down (5 μA typ)
- AD7714Y Grade: +2.7 V to 3.3 V or +4.75 V to +5.25 V Operation
- 0.0010% Linearity Error
-
- 40℃ to +105℃ Temperature Range
- Schmitt Trigger on SCLK and DIN
- Low Current (226 μA typ) with Power- Down (4 μA typ)
- Lower Power Dissipation than Standard AD7714
- Available in 24- Lead TSSOP Package
- Low- Pass Filter with Programmable Filter Cutoffs
- Ability to Read/Write Calibration Coefficients
Applications
- Portable Industrial Instruments
- Portable Weigh Scales
- Loop- Powered Systems
- Pressure Transducers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2862 | $ 22.29 |
| 200+ | $ 8.625 | $ 1725.00 |
| 500+ | $ 8.3224 | $ 4161.20 |
| 1,000+ | $ 8.1727 | $ 8172.70 |
Standard Packaging15/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 5 | |
| Integral non - linearity | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Multi-chip synchronization;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Voltage Reference | External | |
| Resolution(Bits) | -;24 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7714 is a complete analog front end for low- frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma- delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on- chip digital filter. The first notch of this digital filter can be programmed via the on- chip control register allowing adjustment of the filter cutoff and settling time.
The part features three differential analog inputs (which can also be configured as five pseudo- differential analog inputs) as well as a differential reference input. It operates from a single supply (+3V or +5V). The AD7714 thus performs all signal conditioning and conversion for a system consisting of up to five channels.
The AD7714 is ideal for use in smart, microcontroller- or DSP systems. It features a serial interface that can be configured for three- wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. The AD7714 provides self- calibration, system calibration and background calibration options and also allows the user to read and write the on- chip calibration registers.
CMOS construction ensures very low power dissipation, and the power- down mode reduces the standby power consumption to 15μW typ. The part is available in a 24- pin, 0.3 inch- wide, plastic dual- in- line package (DIP); a 24- lead small outline (SOIC) package, a 28- lead shrink small outline package (SSOP) and a 24- lead thin shrink small outline package (TSSOP).
Features
- Charge Balancing ADO
- 24 Bits No Missing Codes
- 0.0015% Nonlinearity
- Five- Channel Programmable Gain Front End Gains from 1 to 128
- Can Be Configured as Three Fully Differential Inputs or Five Pseudo- Differential Inputs
- Three- Wire Serial Interface, SPI, QSPI, MICROWIRE and DSP Compatible
- 3 V (AD7714- 3) or 5 V (AD7714- 5) Operation
- Low Noise (<150 nV rms)
- Low Current (350 μA typ) with Power- Down (5 μA typ)
- AD7714Y Grade: +2.7 V to 3.3 V or +4.75 V to +5.25 V Operation
- 0.0010% Linearity Error
-
- 40℃ to +105℃ Temperature Range
- Schmitt Trigger on SCLK and DIN
- Low Current (226 μA typ) with Power- Down (4 μA typ)
- Lower Power Dissipation than Standard AD7714
- Available in 24- Lead TSSOP Package
- Low- Pass Filter with Programmable Filter Cutoffs
- Ability to Read/Write Calibration Coefficients
Applications
- Portable Industrial Instruments
- Portable Weigh Scales
- Loop- Powered Systems
- Pressure Transducers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

