LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7714ARSZ-3 product image
Images for reference only

ADI AD7714ARSZ-3RoHS

Manufacturer
MPN
AD7714ARSZ-3
LCSC Part #
C651457
Packaging
SSOP-28-208mil
Customer #
Key Attributes
SPI 3V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7714ARSZ-3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2862$ 22.29
200+$ 8.625$ 1725.00
500+$ 8.3224$ 4161.20
1,000+$ 8.1727$ 8172.70
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-28-208mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply3V
Number of Channels5
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency400kHz~2.5MHz
FeaturesBipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration
Resolution(Bits)-;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The AD7714 is a complete analog front end for low- frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma- delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on- chip digital filter. The first notch of this digital filter can be programmed via the on- chip control register allowing adjustment of the filter cutoff and settling time.

The part features three differential analog inputs (which can also be configured as five pseudo- differential analog inputs) as well as a differential reference input. It operates from a single supply (+3V or +5V). The AD7714 thus performs all signal conditioning and conversion for a system consisting of up to five channels.

The AD7714 is ideal for use in smart, microcontroller- or DSP systems. It features a serial interface that can be configured for three- wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. The AD7714 provides self- calibration, system calibration and background calibration options and also allows the user to read and write the on- chip calibration registers.

CMOS construction ensures very low power dissipation, and the power- down mode reduces the standby power consumption to 15μW typ. The part is available in a 24- pin, 0.3 inch- wide, plastic dual- in- line package (DIP); a 24- lead small outline (SOIC) package, a 28- lead shrink small outline package (SSOP) and a 24- lead thin shrink small outline package (TSSOP).

Features

AI Translation
  • Charge Balancing ADO
  • 24 Bits No Missing Codes
  • 0.0015% Nonlinearity
  • Five- Channel Programmable Gain Front End Gains from 1 to 128
  • Can Be Configured as Three Fully Differential Inputs or Five Pseudo- Differential Inputs
  • Three- Wire Serial Interface, SPI, QSPI, MICROWIRE and DSP Compatible
  • 3 V (AD7714- 3) or 5 V (AD7714- 5) Operation
  • Low Noise (<150 nV rms)
  • Low Current (350 μA typ) with Power- Down (5 μA typ)
  • AD7714Y Grade: +2.7 V to 3.3 V or +4.75 V to +5.25 V Operation
  • 0.0010% Linearity Error
    • 40℃ to +105℃ Temperature Range
  • Schmitt Trigger on SCLK and DIN
  • Low Current (226 μA typ) with Power- Down (4 μA typ)
  • Lower Power Dissipation than Standard AD7714
  • Available in 24- Lead TSSOP Package
  • Low- Pass Filter with Programmable Filter Cutoffs
  • Ability to Read/Write Calibration Coefficients

Applications

AI Translation
  • Portable Industrial Instruments
  • Portable Weigh Scales
  • Loop- Powered Systems
  • Pressure Transducers