Taiwan Semiconductor BC848BW RFG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | BC848BW RFG |
| LCSC Part # | C6514160 |
| Package | SOT-323 |
| Customer # | |
| Description | 200 NPN 200mW 100mA 30V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.037 | $ 0.04 |
200+ | $ 0.0148 | $ 2.96 |
500+ | $ 0.0143 | $ 7.15 |
1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging 3000/Full
Reel | ||