ADI AD7687BRMZRL7
| Manufacturer | |
| MPN | AD7687BRMZRL7 |
| LCSC Part # | C651396 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 16-Bit, 250 kSPS Differential ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 95.5dB | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7687 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3V to 5.5V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The device also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, the AD7687 samples the voltage difference between IN+ and IN- pins, which can range from -VREF to +VREF. The reference voltage, VREF is applied externally and can be set up to the supply voltage. The power consumption of the device scales linearly with throughput. The SPI-compatible serial interface also features the ability to daisy-chain several ADCs on a single 3-wire bus and provides an optional BUSY indicator by means of the SDI pin. It is compatible with 1.8V, 2.5V, 3V, or 5V logic using the separate supply VIO. The AD7687 comes in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40℃ to +85℃
Features
- 16-bit resolution with no missing codes
- Throughput: 250kSPS
- INL: ±0.4 LSB typ, ±1.5 LSB max (±23 ppm of FSR)
- Dynamic range: 96.5 dB
- SNR: 95.5 dB at 20kHz
- THD: -118 dB at 20kHz
- True differential analog input range ±VREF, 0V to VREF with VREF up to VDD on both inputs
- No pipeline delay
- Single-supply 2.3V to 5.5V operation with 1.8V / 2.5V / 3V / 5V logic interface
- Proprietary serial interface: SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chain multiple ADCs and BUSY indicator
- Power dissipation 1.35mW at 2.5V/100kSPS, 4mW at 5V/100kSPS, and 1.4μW at 2.5V/100 SPS
- Standby current: 1 nA
- 10-lead MSOP and 10-lead, 3mm×3mm LFCSP
- Pin-for-pin compatible with AD7685, AD7686, and AD7688
Applications
- Battery-powered equipment
- Data acquisitions
- Instrumentation
- Medical instruments
- Process controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.5644$ 15.9836 | $ 15.98 |
| 10+ | $ 17.3219$ 15.7630 | $ 157.63 |
| 30+ | $ 16.902$ 15.3809 | $ 461.43 |
| 100+ | $ 16.5341$ 15.0461 | $ 1504.61 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization | |
| Voltage Reference | External | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 95.5dB | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7687 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3V to 5.5V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The device also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, the AD7687 samples the voltage difference between IN+ and IN- pins, which can range from -VREF to +VREF. The reference voltage, VREF is applied externally and can be set up to the supply voltage. The power consumption of the device scales linearly with throughput. The SPI-compatible serial interface also features the ability to daisy-chain several ADCs on a single 3-wire bus and provides an optional BUSY indicator by means of the SDI pin. It is compatible with 1.8V, 2.5V, 3V, or 5V logic using the separate supply VIO. The AD7687 comes in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40℃ to +85℃
Features
- 16-bit resolution with no missing codes
- Throughput: 250kSPS
- INL: ±0.4 LSB typ, ±1.5 LSB max (±23 ppm of FSR)
- Dynamic range: 96.5 dB
- SNR: 95.5 dB at 20kHz
- THD: -118 dB at 20kHz
- True differential analog input range ±VREF, 0V to VREF with VREF up to VDD on both inputs
- No pipeline delay
- Single-supply 2.3V to 5.5V operation with 1.8V / 2.5V / 3V / 5V logic interface
- Proprietary serial interface: SPI/QSPI/MICROWIRE/DSP compatible
- Daisy-chain multiple ADCs and BUSY indicator
- Power dissipation 1.35mW at 2.5V/100kSPS, 4mW at 5V/100kSPS, and 1.4μW at 2.5V/100 SPS
- Standby current: 1 nA
- 10-lead MSOP and 10-lead, 3mm×3mm LFCSP
- Pin-for-pin compatible with AD7685, AD7686, and AD7688
Applications
- Battery-powered equipment
- Data acquisitions
- Instrumentation
- Medical instruments
- Process controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

