VISHAY BAT165-G3/H
| Manufacturer | |
| MPN | BAT165-G3/H |
| LCSC Part # | C6513858 |
| Packaging | DO-219AC(MicroSMF) |
| Customer # | |
| Key Attributes | 40V 1 Independent 740mV@750mA 500mA DO-219AC(MicroSMF) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AC(MicroSMF) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@750mA | |
| Reverse Leakage Current (Ir) | 8uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 compliant versions available
- Base part number G3 - RoHS compliant, green, industrial grade
- Base part number HG3 - RoHS compliant, green, AEC-Q101 compliant
- Material category: for compliance definitions see www.vishay.com/doc?99912
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0991 | $ 0.10 |
| 200+ | $ 0.0396 | $ 7.92 |
| 500+ | $ 0.0383 | $ 19.15 |
| 1,000+ | $ 0.0376 | $ 37.60 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AC(MicroSMF) | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@750mA | |
| Reverse Leakage Current (Ir) | 8uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 compliant versions available
- Base part number G3 - RoHS compliant, green, industrial grade
- Base part number HG3 - RoHS compliant, green, AEC-Q101 compliant
- Material category: for compliance definitions see www.vishay.com/doc?99912
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

