ADI AD7652ASTZ
| Manufacturer | |
| Mfr. Part # | AD7652ASTZ |
| LCSC Part # | C651326 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-Bit 500 kSPS Unipolar ADC with Reference |
| Description | -40℃~+85℃ 5V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 31.0893 | $ 31.09 |
30+ | $ 29.5477 | $ 886.43 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$