ADI AD7617BSTZ-RL
| Manufacturer | |
| Mfr. Part # | AD7617BSTZ-RL |
| LCSC Part # | C651302 |
| Package | LQFP-80(14x14) |
| Customer # | |
| Description | -40℃~+125℃ SPI 4.75V~5.25V LQFP-80(14x14) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | LQFP-80(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.2015 | $ 23.20 |
200+ | $ 8.98 | $ 1796.00 |
500+ | $ 8.6635 | $ 4331.75 |
1,000+ | $ 8.5077 | $ 8507.70 |
Standard Packaging 1000/Full
Reel | ||