ADI AD7616BSTZ-RL
| Manufacturer | |
| MPN | AD7616BSTZ-RL |
| LCSC Part # | C651298 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | 16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 28uA | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 92dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7616 is a 16-bit, DAS that supports dual simultaneous sampling of 16 channels. The AD7616 operates from a single 5 V supply and can accommodate ±10 V, ±5 V, and ±2.5 V true bipolar input signals while sampling at throughput rates up to 1 MSPS per channel pair with 90.5 dB SNR. Higher SNR performance can be achieved with the on-chip oversampling mode (92 dB for an oversampling ratio (OSR) of 2). The input clamp protection circuitry can tolerate voltages up to ±21 V. The AD7616 has 1 MΩ analog input impedance, regardless of sampling frequency. The single-supply operation, on-chip filtering, and high input impedance eliminate the need for driver op amps and external bipolar supplies. The device contains analog input clamp protection, a dual, 16-bit charge redistribution SAR analog-to-digital converter (ADC), a flexible digital filter, a 2.5 V reference and reference buffer, and high speed serial and parallel interfaces. The AD7616 is serial peripheral interface (SPI)/QSPI/DSP/ MICROWIRE compatible
Features
- 16-channel, dual, simultaneously sampled inputs
- Independently selectable channel input ranges True bipolar: ±10 V, ±5 V, ±2.5 V
- Single 5 V analog supply and 2.3 V to 3.6 V V_DRIVE supply
- Fully integrated data acquisition solution
- Analog input clamp protection
- Input buffer with 1 MΩ analog input impedance
- First-order antialiasing analog filter
- On-chip accurate reference and reference buffer
- Dual 16-bit successive approximation register (SAR) ADC
- Throughput rate: 2×7 MSPS
- Oversampling capability with digital filter
- Flexible sequencer with burst mode
- Flexible parallel/serial interface SPI/QSPI/MICROWIRE/DSP compatible
- Optional cyclic redundancy check (CRC) error checking
- Hardware/software configuration
- Performance 92 dB SNR at 500 kSPS (2× oversampling)
- 90.5 dB SNR at 1 MSPS
- −103 dB THD
- ±1 LSB INL (typical), ±0.99 LSB DNL (maximum)
- 8 kV ESD rating on analog input channels
- On-chip self detect function
- 80-lead LQFP package
Applications
- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems (DASs)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.496$ 18.3263 | $ 18.33 |
| 10+ | $ 17.0053$ 15.9850 | $ 159.85 |
| 30+ | $ 15.4216$ 14.4963 | $ 434.89 |
| 100+ | $ 14.0391$ 13.1968 | $ 1319.68 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input;Simultaneous sampling;Input buffer;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 28uA | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 92dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7616 is a 16-bit, DAS that supports dual simultaneous sampling of 16 channels. The AD7616 operates from a single 5 V supply and can accommodate ±10 V, ±5 V, and ±2.5 V true bipolar input signals while sampling at throughput rates up to 1 MSPS per channel pair with 90.5 dB SNR. Higher SNR performance can be achieved with the on-chip oversampling mode (92 dB for an oversampling ratio (OSR) of 2). The input clamp protection circuitry can tolerate voltages up to ±21 V. The AD7616 has 1 MΩ analog input impedance, regardless of sampling frequency. The single-supply operation, on-chip filtering, and high input impedance eliminate the need for driver op amps and external bipolar supplies. The device contains analog input clamp protection, a dual, 16-bit charge redistribution SAR analog-to-digital converter (ADC), a flexible digital filter, a 2.5 V reference and reference buffer, and high speed serial and parallel interfaces. The AD7616 is serial peripheral interface (SPI)/QSPI/DSP/ MICROWIRE compatible
Features
- 16-channel, dual, simultaneously sampled inputs
- Independently selectable channel input ranges True bipolar: ±10 V, ±5 V, ±2.5 V
- Single 5 V analog supply and 2.3 V to 3.6 V V_DRIVE supply
- Fully integrated data acquisition solution
- Analog input clamp protection
- Input buffer with 1 MΩ analog input impedance
- First-order antialiasing analog filter
- On-chip accurate reference and reference buffer
- Dual 16-bit successive approximation register (SAR) ADC
- Throughput rate: 2×7 MSPS
- Oversampling capability with digital filter
- Flexible sequencer with burst mode
- Flexible parallel/serial interface SPI/QSPI/MICROWIRE/DSP compatible
- Optional cyclic redundancy check (CRC) error checking
- Hardware/software configuration
- Performance 92 dB SNR at 500 kSPS (2× oversampling)
- 90.5 dB SNR at 1 MSPS
- −103 dB THD
- ±1 LSB INL (typical), ±0.99 LSB DNL (maximum)
- 8 kV ESD rating on analog input channels
- On-chip self detect function
- 80-lead LQFP package
Applications
- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems (DASs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



