ADI AD7606BBSTZ-RL
| Manufacturer | |
| MPN | AD7606BBSTZ-RL |
| LCSC Part # | C651284 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-Channel 16-Bit, 800 kSPS Bipolar Input Simultaneous Sampling ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Features | Programmable gain;Bipolar input;Digital filtering;On-chip calibration;Power-down mode;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;SPI | |
| ChipType | - | |
| DNL (LSB) | 0.5LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 0.5uA | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 16;800kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- All channels: 16-bit, 800 kSPS ADC
- Input buffer with 5 MΩ analog input impedance (RIN)
- Single 5 V analog supply and 1.71 V ~ 3.6 V VDRIVE supply
- Per-channel selectable analog input range
- Single-ended, bipolar: ±10 V, ±5 V, and ±2.5 V
- Flexible digital filter with oversampling ratio up to 256
- Operating temperature range: -40°C ~ +125°C
- ±21 V input clamp protection and 8 kV ESD protection
- Pin-compatible with AD7606
- Typical positive/negative full-scale error drift: 1 ppm/°C
- Calibration and diagnostic functions in software mode
- Open-circuit code error ≤22 LSB (typical) (RPD = 10 kΩ)
Applications
AI Translation
- Power line monitoring
- Protection relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems
In-Stock: 332
332 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.0035 | $ 21.00 |
| 10+ | $ 20.03 | $ 200.30 |
| 30+ | $ 18.3464 | $ 550.39 |
| 100+ | $ 16.8756 | $ 1687.56 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Features | Programmable gain;Bipolar input;Digital filtering;On-chip calibration;Power-down mode;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;SPI | |
| ChipType | - | |
| DNL (LSB) | 0.5LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 0.5uA | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 16;800kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- All channels: 16-bit, 800 kSPS ADC
- Input buffer with 5 MΩ analog input impedance (RIN)
- Single 5 V analog supply and 1.71 V ~ 3.6 V VDRIVE supply
- Per-channel selectable analog input range
- Single-ended, bipolar: ±10 V, ±5 V, and ±2.5 V
- Flexible digital filter with oversampling ratio up to 256
- Operating temperature range: -40°C ~ +125°C
- ±21 V input clamp protection and 8 kV ESD protection
- Pin-compatible with AD7606
- Typical positive/negative full-scale error drift: 1 ppm/°C
- Calibration and diagnostic functions in software mode
- Open-circuit code error ≤22 LSB (typical) (RPD = 10 kΩ)
Applications
AI Translation
- Power line monitoring
- Protection relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems
C651284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



