ADI AD7534JNZ
| Manufacturer | |
| Mfr. Part # | AD7534JNZ |
| LCSC Part # | C651147 |
| Package | PDIP-20 |
| Customer # | |
| Key Attributes | AD7534 14bit Monotonic Over the Full Temperature Range |
| Description | 1.5us 11.4V~15.75V 4LSB Parallel PDIP-20 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | PDIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 63.2129 | $ 63.21 |
200+ | $ 24.4625 | $ 4892.50 |
500+ | $ 23.6028 | $ 11801.40 |
1,000+ | $ 23.1783 | $ 23178.30 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$