Taiyo Yuden TMK325B7226MMHP
| Manufacturer | |
| Mfr. Part # | TMK325B7226MMHP |
| LCSC Part # | C650995 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X7R 1210 |
| Description | 25V 22uF X7R ±20% 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,010 
1,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.191 | $ 0.96 |
50+ | $ 0.1486 | $ 7.43 |
150+ | $ 0.1305 | $ 19.58 |
1,000+ | $ 0.1078 | $ 107.80 |
2,000+ | $ 0.0977 | $ 195.40 |
5,000+ | $ 0.0917 | $ 458.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$