TDK B88069X9991T203
| Manufacturer | |
| MPN | B88069X9991T203 |
| LCSC Part # | C6509423 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 90V 2kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact form factor
- Fast response time
- High current handling capability
- Stable performance over service life
- Ultra-low capacitance and insertion loss
- High insulation resistance
- Excellent SMD handling performance
- RoHS compliant
Applications
AI Translation
- Telecom & Communications:
- Ethernet, PoE, xDSL
- Cable modems, splitters, line cards
- Wireless antenna protection
- Others:
- CCTV ESD protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4987 | $ 0.50 |
| 200+ | $ 0.1995 | $ 39.90 |
| 500+ | $ 0.1932 | $ 96.60 |
| 1,000+ | $ 0.19 | $ 190.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact form factor
- Fast response time
- High current handling capability
- Stable performance over service life
- Ultra-low capacitance and insertion loss
- High insulation resistance
- Excellent SMD handling performance
- RoHS compliant
Applications
AI Translation
- Telecom & Communications:
- Ethernet, PoE, xDSL
- Cable modems, splitters, line cards
- Wireless antenna protection
- Others:
- CCTV ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

