Broadcom ASMT-UWB1-NX3J2
| Manufacturer | |
| Mfr. Part # | ASMT-UWB1-NX3J2 |
| LCSC Part # | C6508216 |
| Package | PLCC-2 |
| Customer # | |
| Description | 20mA 3.2V 2700K 120° White 108mW PLCC-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | PLCC-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1324 | $ 1.13 |
10+ | $ 1.1076 | $ 11.08 |
30+ | $ 1.0906 | $ 32.72 |
100+ | $ 1.0752 | $ 107.52 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$