PANASONIC AQV412EHAX
| Manufacturer | |
| MPN | AQV412EHAX |
| LCSC Part # | C6507047 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | PhotoMos GE 1 Form B Normally Closed Type with High Insulation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| insulation resistance | 1000MΩ | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.25V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| load current | 550mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Normally closed type with high insulation. Output type: 1 Form B. The 60V type combines high capacity (0.55A) with low on-resistance (typical value: 1Ω). Low on-resistance enables control of low-level analog signals. It features high sensitivity, low on-resistance, low off-state leakage current, and a high I/O isolation voltage of 5,000 V.
Applications
AI Translation
- Power supply
- Measurement equipment
- Safety equipment
- Telephone equipment
- Sensing equipment
In-Stock: 921
921 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0026 | $ 3.00 |
| 10+ | $ 2.6385 | $ 26.39 |
| 30+ | $ 2.4239 | $ 72.72 |
| 100+ | $ 2.2434 | $ 224.34 |
| 500+ | $ 2.1231 | $ 1061.55 |
| 1,000+ | $ 2.0679 | $ 2067.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| insulation resistance | 1000MΩ | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.25V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| load current | 550mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Normally closed type with high insulation. Output type: 1 Form B. The 60V type combines high capacity (0.55A) with low on-resistance (typical value: 1Ω). Low on-resistance enables control of low-level analog signals. It features high sensitivity, low on-resistance, low off-state leakage current, and a high I/O isolation voltage of 5,000 V.
Applications
AI Translation
- Power supply
- Measurement equipment
- Safety equipment
- Telephone equipment
- Sensing equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



