ADI AD7091RBCPZ-RL7
| Manufacturer | |
| MPN | AD7091RBCPZ-RL7 |
| LCSC Part # | C650575 |
| Packaging | LFCSP-10(2x3) |
| Customer # | |
| Key Attributes | 1 MSPS, 12-Bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(2x3) | |
| Features | Built-in reference source |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7091R is a 12-bit successive approximation analog-to-digital converter (ADC) that offers ultralow power consumption (typically 349 μA at 3V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). Operating from a single 2.7 V to 5.25 V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The AD7091R also features an on-chip conversion clock, accurate reference, and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091R has a serial interface that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The AD7091R uses advanced design and process techniques to achieve very low power dissipation at high throughput rates. An on-chip, accurate 2.5 V reference is available.
Features
- Fast throughput rate of 1 MSPS
- Specified for VDD of 2.7 V to 5.25 V
- Logic voltage VDRIVE of 1.65 V to 5.25 V
- INL of ±η LSB maximum
- Analog input range of 0 V to VREF
- Ultralow power 349 μA typical at 3 V and 1 MSPS, 264 nA typical at 3 V in power-down mode
- Internal 2.5 V reference, ±4.5 ppm/°C typical drift
- Wide input bandwidth
- Flexible power/throughput rate management
- High speed serial interface SPI/QSPI/MICROWIRE/DSP compatible
- BUSY indicator
- Power-down mode
- 10-lead, 3 mm×2 mm LFCSP and 10-lead MSOP packages
- Temperature range of -40°C to +125°C
Applications
- Battery-powered systems
- Handheld meters
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
- Energy harvesting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3207$ 11.5815 | $ 11.58 |
| 10+ | $ 11.769$ 11.0629 | $ 110.63 |
| 30+ | $ 10.8133$ 10.1645 | $ 304.94 |
| 100+ | $ 9.9793$ 9.3806 | $ 938.06 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(2x3) | |
| Features | Built-in reference source |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7091R is a 12-bit successive approximation analog-to-digital converter (ADC) that offers ultralow power consumption (typically 349 μA at 3V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). Operating from a single 2.7 V to 5.25 V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The AD7091R also features an on-chip conversion clock, accurate reference, and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091R has a serial interface that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The AD7091R uses advanced design and process techniques to achieve very low power dissipation at high throughput rates. An on-chip, accurate 2.5 V reference is available.
Features
- Fast throughput rate of 1 MSPS
- Specified for VDD of 2.7 V to 5.25 V
- Logic voltage VDRIVE of 1.65 V to 5.25 V
- INL of ±η LSB maximum
- Analog input range of 0 V to VREF
- Ultralow power 349 μA typical at 3 V and 1 MSPS, 264 nA typical at 3 V in power-down mode
- Internal 2.5 V reference, ±4.5 ppm/°C typical drift
- Wide input bandwidth
- Flexible power/throughput rate management
- High speed serial interface SPI/QSPI/MICROWIRE/DSP compatible
- BUSY indicator
- Power-down mode
- 10-lead, 3 mm×2 mm LFCSP and 10-lead MSOP packages
- Temperature range of -40°C to +125°C
Applications
- Battery-powered systems
- Handheld meters
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
- Energy harvesting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



