LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD633TRZ-EP product image
Images for reference only

ADI AD633TRZ-EPRoHS

Manufacturer
MPN
AD633TRZ-EP
LCSC Part #
C650393
Packaging
SOIC-8
Customer #
Key Attributes
Four-Quadrant SOIC-8 Analog Multipliers, Dividers RoHS
Datasheetpdf iconADI AD633TRZ-EP
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 45.8399$ 45.84
30+$ 43.6927$ 1310.78
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerADI
PackagingSOIC-8
FeaturesMulti-channel arithmetic structure;Balanced modulation/demodulation module;Built-in reference voltage;Built-in voltage division and reciprocal operation
Operating Temperature-
QuadrantFour-Quadrant
Bandwidth-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD633 is a functionally complete, four - quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8 - lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100μV rms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V / μs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the AD633 is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications.

Features

AI Translation
  • 4 - quadrant multiplication
  • Low cost, 8 - lead SOIC and PDIP packages
  • Complete - no external components required
  • Laser - trimmed accuracy and stability
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity - gain summing input
  • Laser - trimmed 10 V scaling reference

Applications

AI Translation
  • Multiplication, division, squaring
  • Modulation/demodulation, phase detection
  • Voltage - controlled amplifiers/attenuators/filters