LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SWS3126D48-32.768KT product image
Images for reference only

Suntsu Electronics, Inc. SWS3126D48-32.768KTRoHS

Manufacturer
MPN
SWS3126D48-32.768KT
LCSC Part #
C6502488
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 70kΩ SMD3215-2P
Datasheetpdf iconSuntsu Electronics, Inc. SWS3126D48-32.768KT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0911$ 1.09
200+$ 0.4362$ 87.24
500+$ 0.4209$ 210.45
1,000+$ 0.4132$ 413.20
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • ±20ppm tolerance
  • Ultra-compact package
  • Tape and reel packaging

Applications

AI Translation
  • Real-time clock
  • Measurement instruments
  • Wireless applications