ADI AD5721RBCPZ-RL7
| Manufacturer | |
| MPN | AD5721RBCPZ-RL7 |
| LCSC Part # | C650177 |
| Packaging | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | Multiple Range, 16-/12-Bit, Bipolar/Unipolar Voltage Output DACs with 2 ppm/°C Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Settling Time | 7.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~30V | |
| Quiescent Current (Iq) | 5.1mA | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Output short-circuit protection;Over temperature protection;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Industrial automation
- Instrumentation, data acquisition
- Open-loop/closed-loop servo control, process control
- Programmable logic controllers
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0905 | $ 9.09 |
| 10+ | $ 8.7737 | $ 87.74 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Settling Time | 7.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~30V | |
| Quiescent Current (Iq) | 5.1mA | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Output short-circuit protection;Over temperature protection;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Industrial automation
- Instrumentation, data acquisition
- Open-loop/closed-loop servo control, process control
- Programmable logic controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



