NDK STD-CIX-1-37.4M
| Manufacturer | |
| MPN | STD-CIX-1-37.4M |
| LCSC Part # | C6501660 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | Crystal 37.4MHz ±10ppm 8pF 100Ω SMD1210-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact, ultra-thin SMT crystal unit.
- Ultra-compact, ultra-thin (typical dimensions 1.2x1.0x typical 0.25, height: 0.30mm)
- High-reliability crystal unit.
- Optimized for ultra-compact WLAN and Bluetooth (short-range wireless) applications with excellent characteristics.
- SMT crystal oscillator (reflow solderable).
- Lead-free, compliant with lead-free solder reflow profile requirements.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6974 | $ 1.70 |
| 200+ | $ 0.6775 | $ 135.50 |
| 500+ | $ 0.6547 | $ 327.35 |
| 1,000+ | $ 0.6441 | $ 644.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact, ultra-thin SMT crystal unit.
- Ultra-compact, ultra-thin (typical dimensions 1.2x1.0x typical 0.25, height: 0.30mm)
- High-reliability crystal unit.
- Optimized for ultra-compact WLAN and Bluetooth (short-range wireless) applications with excellent characteristics.
- SMT crystal oscillator (reflow solderable).
- Lead-free, compliant with lead-free solder reflow profile requirements.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

