LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5693RACPZ-1RL7 product image
Images for reference only

ADI AD5693RACPZ-1RL7RoHS

Manufacturer
MPN
AD5693RACPZ-1RL7
LCSC Part #
C650131
Packaging
LFCSP-8-UD(2x2)
Customer #
Key Attributes
Tiny I2C nanoDAC+, with ±2 LSB INL and 2 ppm/°C Reference
Datasheetpdf iconADI AD5693RACPZ-1RL7
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9688$ 7.97
10+$ 6.867$ 68.67
30+$ 6.1953$ 185.86
100+$ 5.6322$ 563.22
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLFCSP-8-UD(2x2)
Settling Time5us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode;Soft reset
Integral non - linearity2LSB
Number of Channels1
Resolution (Bits)16;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD5693R/AD5692R/AD5691R/AD5693, members of the nanoDAC+* family, are low power, single-channel, 16-/14-/12-bit buffered voltage output DACs. The devices, except the AD5693, include an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to V_REF or 0V to 2×V_REF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm×2.00mm, 8-lead LFCSP or a 10-lead MSOP. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5693R/AD5692R/AD5691R/AD5693 contain a power-down mode that reduces the current consumption of the device to 2μA (maximum) at 5V and provides software selectable output loads. The AD5693R/AD5692R/AD5691R/AD5693 use an I²C interface. Some device options also include an asynchronous RESET pin and a V_LOGIC pin, allowing 1.8V compatibility.

Features

AI Translation
  • Ultrasmall package: 2mm×2mm, 8-lead LFCSP
  • High relative accuracy (INL): ±2 LSB maximum at 16 bits
  • Low drift, 2.5V reference: 2ppm/°C typical
  • Selectable span output: 2.5V or 5V (AD5693R/AD5692R/AD5691R); External reference only, Selectable span output: V_REF or 2×V_REF (AD5693)
  • Total unadjusted error (TUE): ±0.06% of FSR maximum
  • Offset error: ±1.5mV maximum
  • Gain error: ±0.05% of FSR maximum
  • Low glitch: 0.1nV-sec
  • High drive capability: 20mA
  • Low power: 1.2mW at 3.3V
  • 1.8V V_LOGIC compatible
  • Wide operating temperature range: -40°C to +105°C

Applications

AI Translation
  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources
  • Optical modules