Aimtec AMEL5-3.3SMAZ
| Manufacturer | |
| MPN | AMEL5-3.3SMAZ |
| LCSC Part # | C6501193 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | DIP-5 AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | DIP-5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- I/O Isolation 4000VAC
- RoHS compliant
- Operating Temp: -40°C to +80°C or -25°C to +80°C
- Energy Star compliant
- Input: 90 - 264VAC, 47 - 440Hz, or 130 - 370VDC
- Small package
- Over load, Over Voltage, Short Circuit Protection
- Soft start
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7523 | $ 12.75 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | DIP-5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- I/O Isolation 4000VAC
- RoHS compliant
- Operating Temp: -40°C to +80°C or -25°C to +80°C
- Energy Star compliant
- Input: 90 - 264VAC, 47 - 440Hz, or 130 - 370VDC
- Small package
- Over load, Over Voltage, Short Circuit Protection
- Soft start
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

