LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7361C-28E-13 product image
Images for reference only

DIODES AP7361C-28E-13RoHS

Manufacturer
MPN
AP7361C-28E-13
LCSC Part #
C6500965
Packaging
SOT-223-3
Customer #
Key Attributes
2.8V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconDIODES AP7361C-28E-13
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4683$ 0.47
200+$ 0.1865$ 37.30
500+$ 0.1804$ 90.20
1,000+$ 0.1774$ 177.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223-3
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP7361C is a 1A, adjustable and fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of the low dropout voltage and low quiescent current make it suitable for low-to-medium power applications; for example, laptop computers, audio and video applications, and battery-powered devices. The typical quiescent current is approximately 60μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7361C is available in U-DFN3030-8 (Type E), SOT89-5, SOT223, TO252 (DPAK) and SO-8EP packages.

Features

AI Translation
  • Wide Input Voltage Range: 2.2V to 6.0V
  • Output Voltage Accuracy: ±1%
  • Very Low Dropout Voltage (3.3V): 360mV at 1A Typical
  • Low Quiescent Current (IQ): 60μA Typical
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Fixed Output Options: 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V and 3.3V
  • High PSRR: 75dB @ 1kHz
  • Current Limit: 1.5A
  • Fold-Back Short Circuit Protection: 400mA
  • Thermal Shutdown Protection
  • Stable with MLCC, E-Cap, Tan-Cap or Solid Capacitor ≥2.2μF
  • Ambient Temperature Range: -40°C to +85°C
  • Available in “Green” Molding Compound (No Br, Sb)
  • Moisture Sensitivity: Level 1 Per J-STD-020
  • Diodes automotive grade parts (Q-suffix) are suitable for automotive applications requiring specific change control; these parts are AEC-Q100/101/200 qualified, PPAP capable and manufactured in IATF16949:2016 certified facilities
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. “Green” Device

Applications

AI Translation
  • LCD-TV, Monitor
  • Set-Top-Box
  • Home Electrical Appliances