ADI AD5684BRUZ
| Manufacturer | |
| Mfr. Part # | AD5684BRUZ |
| LCSC Part # | C650090 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad, 16-/12bit nanoDAC+ Devices with SPI Interface |
| Description | 7us SPI 2.7V~5.5V 1LSB 12 TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.0866 | $ 14.09 |
10+ | $ 12.3475 | $ 123.48 |
30+ | $ 11.2576 | $ 337.73 |
96+ | $ 10.3079 | $ 989.56 |
Standard Packaging 96/Full
Tube | ||