ADI AD5683RBRMZ-RL7
| Manufacturer | |
| Mfr. Part # | AD5683RBRMZ-RL7 |
| LCSC Part # | C650086 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Tiny SPI nanoDAC+ with LSB INL and Reference |
| Description | 5us 2.7V~5.5V 2LSB SPI MSOP-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4902 | $ 8.49 |
10+ | $ 7.33 | $ 73.30 |
30+ | $ 6.6235 | $ 198.71 |
100+ | $ 6.0313 | $ 603.13 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$