Advanced Linear Devices ALD1702PAL
| Manufacturer | |
| MPN | ALD1702PAL |
| LCSC Part # | C6500346 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 5.3mV 2.1V/us 83dB 300pA 1.1mA Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | PDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5.3mV | |
| Slew Rate | 2.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | 2V~5V;-5V~-2V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ALD1702A/ALD1702B/ALD1702/ALD1703 is a monolithic operational amplifier intended primarily for a wide range of analog applications in +5V single power supply and ±5V dual power supply systems as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process. The ALD1702A/ALD1702B/ALD1702/ALD1703 is designed to offer a balanced trade-off of performance parameters providing a wide range of desired specifications. It has been developed specifically with the 5V single supply or ±2.5 dual supply user in mind and offers the industry pin configuration of μA741 and ICL7611 types. Several important characteristics of the device make many applications easy to implement for these supply voltages. First, the operational amplifier can operate with rail to rail input and output voltages. This feature allows numerous analog serial stages to be implemented without losing operating voltage margin. Second, the device was designed to accommodate mixed applications where digital and analog circuits may work off the same 5V power supply. Third, the output stage can drive up to 400pF capacitive and 5KΩ resistive loads in non-inverting unity gain connection and double the capacitance in the inverting unity gain mode. These features, coupled with extremely low input currents, high voltage gain, useful bandwidth of 1.5MHz, slew rate of 2.1 V/μs, low power dissipation, low offset voltage and temperature drift, make the ALD1702A/ ALD1702B/ALD1702/ALD1703 a truly versatile, user friendly, operational amplifier. The ALD1702A/ALD1702B/ALD1702/ALD1703 is designed and fabricated with silicon gate CMOS technology, and offers 1pA typical input bias current. On-chip offset voltage trimming allows the device to be used without nulling in most applications. The device offers typical offset drift of less than 7μV/°C which eliminates many trim or temperature compensation circuits. For precision applications, it is designed to settle to 0.01% in 8μs. Additionally, robust design and rigorous screening make this device especially suitable for operation in temperature-extreme environments and rugged conditions.
Features
- Rail-to-rail input and output voltage ranges
- All parameters specified for +5V single supply or ±2.5V dual supply systems. High load capacitance capability -- 4000pF typical
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- 1.0pA typical (30pA max.)
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5.0V operation
- Single power supply +5V to +10V operation
- High voltage gain -- typically 85V/mV @±2.5V and 250V/mV @±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz (1MHz min.)
- Slew rate of 2.1V/μs (1.4V/μs min.)
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage amplifier
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
- Coaxial cable driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7776 | $ 9.78 |
| 200+ | $ 3.9015 | $ 780.30 |
| 500+ | $ 3.7714 | $ 1885.70 |
| 1,000+ | $ 3.7063 | $ 3706.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | PDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5.3mV | |
| Slew Rate | 2.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | 2V~5V;-5V~-2V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ALD1702A/ALD1702B/ALD1702/ALD1703 is a monolithic operational amplifier intended primarily for a wide range of analog applications in +5V single power supply and ±5V dual power supply systems as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process. The ALD1702A/ALD1702B/ALD1702/ALD1703 is designed to offer a balanced trade-off of performance parameters providing a wide range of desired specifications. It has been developed specifically with the 5V single supply or ±2.5 dual supply user in mind and offers the industry pin configuration of μA741 and ICL7611 types. Several important characteristics of the device make many applications easy to implement for these supply voltages. First, the operational amplifier can operate with rail to rail input and output voltages. This feature allows numerous analog serial stages to be implemented without losing operating voltage margin. Second, the device was designed to accommodate mixed applications where digital and analog circuits may work off the same 5V power supply. Third, the output stage can drive up to 400pF capacitive and 5KΩ resistive loads in non-inverting unity gain connection and double the capacitance in the inverting unity gain mode. These features, coupled with extremely low input currents, high voltage gain, useful bandwidth of 1.5MHz, slew rate of 2.1 V/μs, low power dissipation, low offset voltage and temperature drift, make the ALD1702A/ ALD1702B/ALD1702/ALD1703 a truly versatile, user friendly, operational amplifier. The ALD1702A/ALD1702B/ALD1702/ALD1703 is designed and fabricated with silicon gate CMOS technology, and offers 1pA typical input bias current. On-chip offset voltage trimming allows the device to be used without nulling in most applications. The device offers typical offset drift of less than 7μV/°C which eliminates many trim or temperature compensation circuits. For precision applications, it is designed to settle to 0.01% in 8μs. Additionally, robust design and rigorous screening make this device especially suitable for operation in temperature-extreme environments and rugged conditions.
Features
- Rail-to-rail input and output voltage ranges
- All parameters specified for +5V single supply or ±2.5V dual supply systems. High load capacitance capability -- 4000pF typical
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- 1.0pA typical (30pA max.)
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5.0V operation
- Single power supply +5V to +10V operation
- High voltage gain -- typically 85V/mV @±2.5V and 250V/mV @±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz (1MHz min.)
- Slew rate of 2.1V/μs (1.4V/μs min.)
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage amplifier
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
- Coaxial cable driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

