LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA25AFB-115R product image
Images for reference only

YAGEO AHA25AFB-115RRoHS

Manufacturer
YAGEOAsian Brands
MPN
AHA25AFB-115R
LCSC Part #
C6499990
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 115Ω ±1% 25W
Datasheetpdf iconYAGEO AHA25AFB-115R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8317$ 0.83
200+$ 0.333$ 66.60
400+$ 0.322$ 128.80
800+$ 0.3157$ 252.56
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
Power(Watts)25W
Resistance115Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece