Advanced Linear Devices ALD4702PBL
| Manufacturer | |
| MPN | ALD4702PBL |
| LCSC Part # | C6499422 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4 2.8mV 2.8V/us 83dB 300pA 4mA Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | PDIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.8mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Maximum Power Supply Range (Vdd-Vss) | 10.6V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Output Current | 8mA | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ALD4702A/ALD4702B/ALD4702 is a quad monolithic precision CMOS rail-to-rail operational amplifier intended for a broad range of analog applications using ±2.5V to ±5V dual power supply systems, as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. Total supply current for four operational amplifiers is 6mA maximum at 5V supply voltage. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process.
Features
- Rail-to-rail input and output voltage ranges
- Symmetrical push-pull class AB output drivers
- All parameters specified for +5V single supply or ±2.5V dual supply systems
- Inputs can extend beyond supply rails by 300mV
- Outputs settle to 2mV of supply rails
- High load capacitance capability up to 4000pF
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- 1.0pA typical
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5.0V operation
- Single power supply +5V to +10V operation
- High voltage gain - typically 85V/mV @ ±2.5V and 250V/mV @ ±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz
- Slew rate of 1.9V/μs
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage amplifier
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage convert
- Coaxial cable driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.2863 | $ 26.29 |
| 200+ | $ 10.4896 | $ 2097.92 |
| 500+ | $ 10.1391 | $ 5069.55 |
| 1,000+ | $ 9.9654 | $ 9965.40 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | PDIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.8mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Maximum Power Supply Range (Vdd-Vss) | 10.6V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Output Current | 8mA | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ALD4702A/ALD4702B/ALD4702 is a quad monolithic precision CMOS rail-to-rail operational amplifier intended for a broad range of analog applications using ±2.5V to ±5V dual power supply systems, as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. Total supply current for four operational amplifiers is 6mA maximum at 5V supply voltage. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process.
Features
- Rail-to-rail input and output voltage ranges
- Symmetrical push-pull class AB output drivers
- All parameters specified for +5V single supply or ±2.5V dual supply systems
- Inputs can extend beyond supply rails by 300mV
- Outputs settle to 2mV of supply rails
- High load capacitance capability up to 4000pF
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- 1.0pA typical
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5.0V operation
- Single power supply +5V to +10V operation
- High voltage gain - typically 85V/mV @ ±2.5V and 250V/mV @ ±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz
- Slew rate of 1.9V/μs
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage amplifier
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage convert
- Coaxial cable driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

