ADI AD558JPZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD558JPZ-REEL7 |
| LCSC Part # | C649848 |
| Package | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | AD558 8bit DAC |
| Description | 1.5us Parallel 4.5V~16.5V 0.5LSB 8 PLCC-20(9x9) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | PLCC-20(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.8616 | $ 24.86 |
250+ | $ 9.6222 | $ 2405.55 |
500+ | $ 9.2845 | $ 4642.25 |
1,000+ | $ 9.1164 | $ 9116.40 |
Standard Packaging 250/Full
Reel | ||