ADI AD537KD
| Manufacturer | |
| MPN | AD537KD |
| LCSC Part # | C649681 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 100kHz V/F CDIP-14 V/F and F/V Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Frequency | 100kHz | |
| Linearity | ±0.05% | |
| Conversion Type VF/FV | V/F |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD537 is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S.) frequency up to 100 kHz and any F.S. input voltage up to ±30 V. Linearity error is as low as ±0.05% for 10 kHz F.S., and operation is guaranteed over an 80 dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±30 ppm/℃. The AD537 operates from a single supply of 5 V to 36 V and consumes only 1.2 mA quiescent current. A temperature-proportional output, scaled to 1.00 mV/K, enables the circuit to be used as a reliable temperature-to-frequency converter; in combination with the fixed reference output of 1.00 V, offset scales such as 0℃ or 0°F can be generated. The low drift (1 μV/℃ typ) input amplifier allows operation directly from small signals (e.g., thermocouples or strain gages) while offering a high (250 MΩ) input resistance. Unlike most V-F converters, the AD537 provides a square-wave output, and can drive up to 12 TTL loads, LEDs, very long cables, etc. The excellent temperature characteristics and long-term stability of the AD537 are guaranteed by the primary bandgap reference generator and the low T.C. silicon chromium thin film resistors used throughout. The device is available in either a 14-lead ceramic DIP or a 10-lead metal can; both are hermetically sealed packages.
Features
- Low Cost A-D Conversion
- Versatile Input Amplifier Positive or Negative Voltage Modes Negative Current Mode High Input Impedance, Low Drift
- Single Supply, 5 V to 36 V
- Linearity: ±0.05% FS
- Low Power: 1.2 mA Quiescent Current
- Full-Scale Frequency up to 100 kHz
- 1.00 V Reference
- Thermometer Output (1 mV/K)
- F-V Applications
- MIL-STD-883 Compliant Versions Available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 353.68 | $ 353.68 |
| 200+ | $ 136.8703 | $ 27374.06 |
| 500+ | $ 132.0593 | $ 66029.65 |
| 1,000+ | $ 129.6839 | $ 129683.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Frequency | 100kHz | |
| Linearity | ±0.05% | |
| Conversion Type VF/FV | V/F |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD537 is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S.) frequency up to 100 kHz and any F.S. input voltage up to ±30 V. Linearity error is as low as ±0.05% for 10 kHz F.S., and operation is guaranteed over an 80 dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±30 ppm/℃. The AD537 operates from a single supply of 5 V to 36 V and consumes only 1.2 mA quiescent current. A temperature-proportional output, scaled to 1.00 mV/K, enables the circuit to be used as a reliable temperature-to-frequency converter; in combination with the fixed reference output of 1.00 V, offset scales such as 0℃ or 0°F can be generated. The low drift (1 μV/℃ typ) input amplifier allows operation directly from small signals (e.g., thermocouples or strain gages) while offering a high (250 MΩ) input resistance. Unlike most V-F converters, the AD537 provides a square-wave output, and can drive up to 12 TTL loads, LEDs, very long cables, etc. The excellent temperature characteristics and long-term stability of the AD537 are guaranteed by the primary bandgap reference generator and the low T.C. silicon chromium thin film resistors used throughout. The device is available in either a 14-lead ceramic DIP or a 10-lead metal can; both are hermetically sealed packages.
Features
- Low Cost A-D Conversion
- Versatile Input Amplifier Positive or Negative Voltage Modes Negative Current Mode High Input Impedance, Low Drift
- Single Supply, 5 V to 36 V
- Linearity: ±0.05% FS
- Low Power: 1.2 mA Quiescent Current
- Full-Scale Frequency up to 100 kHz
- 1.00 V Reference
- Thermometer Output (1 mV/K)
- F-V Applications
- MIL-STD-883 Compliant Versions Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

