LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5338RBRUZ product image
Images for reference only

ADI AD5338RBRUZRoHS

Manufacturer
MPN
AD5338RBRUZ
LCSC Part #
C649620
Packaging
TSSOP-16
Customer #
Key Attributes
Dual, 10bit nanoDAC Devices with 2 ppm/℃ Reference, I²C Interface
Datasheetpdf iconADI AD5338RBRUZ
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2644$ 9.26
10+$ 7.9693$ 79.69
30+$ 7.1807$ 215.42
96+$ 6.5187$ 625.80
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-16
Settling Time5us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
FunctionBuilt-in reference source;Programmable gain;Power-on reset;Power-down mode;Soft reset
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)10;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The AD5338R is a low power, dual, 10-bit buffered voltage output digital-to-analog converter (DAC). The device includes a 2.5 V, 2 ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 V (gain = 1) or 5 V (gain = 2). The AD5338R operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5 mV offset error performance. The device is available in a 3 mm×3 mm LFCSP and a TSSOP package. The AD5338R also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. It contains a per channel power-down feature that reduces the current consumption of the device to 4 μA at 3 V while in powerdown mode. The AD5338R uses a versatile 2-wire serial interface that operates at clock rates up to 400 kHz and includes a VLOGIC pin intended for 1.8 V/3 V/5 V logic.

Features

AI Translation
  • Low drift 2.5 V reference: 2 ppm/°C typical
  • Tiny package: 3 mm×3 mm, 16-lead LFCSP
  • Total unadjusted error (TUE): ±0.1% of full-scale range (FSR)
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • Low glitch: 0.5 nV-sec
  • 400 kHz I2C-compatible serial interface
  • Low power: 3.3 mW at 3 V
  • 2.7 V to 5.5 V power supply
  • -40°C to +105°C temperature range

Applications

AI Translation
  • Optical transceivers
  • Base station power amplifiers
  • Process controls (programmable logic controller [PLC] I/O cards)
  • Industrial automation
  • Data acquisition systems