LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI AD5311RBRMZ-RL7 product image
Images for reference only

ADI AD5311RBRMZ-RL7RoHS

Manufacturer
MPN
AD5311RBRMZ-RL7
LCSC Part #
C649536
Packaging
MSOP-10
Customer #
Key Attributes
5us 2.7V~5.5V 0.5LSB I2C MSOP-10 Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconADI AD5311RBRMZ-RL7
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6173$ 4.9433$ 4.94
10+$ 4.8552$ 4.2726$ 42.73
30+$ 4.3916$ 3.8647$ 115.94
100+$ 4.0026$ 3.5223$ 352.23
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-10
Settling Time5us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode;Soft reset
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)10;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5310R/AD5311R are low power, single-channel, 10-bit buffered voltage output DACs. The devices include an enabled by default internal 2.5V reference, and provides 2ppm/°C. The output span can be programmed to be 0V to VREF or 0V to 2×VREF. All devices operate from a single 2.7 V to 5.5V supply and are guaranteed monotonic by design. The devices are available in 10-lead MSOP packages. The internal power-on reset circuit of the AD5310R/AD5311R ensures that the DAC register is written to zero scale at powerup when the internal output buffer is configured in normal mode. The devices contain a power-down mode that reduces the current consumption of the device to 2μA at 5V. The AD5310R/AD5311R use a versatile SPI or I²C interface, including an asynchronous RESET pin and a VLOGIC pin that provides 1.8 V compatibility.

Features

AI Translation
  • High relative accuracy (INL): ±0.5 LSB maximum
  • Low drift 2.5 V reference: 2 ppm/°C typical
  • Selectable span output: 2.5 V or 5 V
  • Total unadjusted error (TUE): 0.06% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.05% of FSR maximum
  • Low glitch: 0.1 nV - sec
  • High drive capability: 20 mA
  • Low power: 1.2 mW at 3.3 V
  • Independent logic supply: 1.8 V logic compatible
  • Wide operating temperature range: -40°C to +105°C
  • Robust 4 kV HBM ESD protection

Applications

AI Translation
  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources
  • Optical modules