LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5292BRUZ-20-RL7 product image
Images for reference only

ADI AD5292BRUZ-20-RL7RoHS

Manufacturer
MPN
AD5292BRUZ-20-RL7
LCSC Part #
C649497
Packaging
TSSOP-14
Customer #
Key Attributes
Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Datasheetpdf iconADI AD5292BRUZ-20-RL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-14
Voltage - Supply9V~33V
Resistance value changeLinear
Number of Taps1024
Tolerance±1%
InterfaceSPI
Temperature Coefficient(Typ)35ppm/℃
FeaturesPower-on reset;Non-volatile storage
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5291/AD5292 are single-channel, 256-/1024-position digital potentiometers that combine industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. These devices are capable of operating across a wide voltage range, supporting both dual supply operation at ±10.5 V to ±16.5 V and single supply operation at +21 V to +33 V, while ensuring less than 1% end-to-end resistor tolerance error and offering 20-time programmable (20-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5291/AD5292 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 20-TP memory. The AD5291/AD5292 do not require any external voltage supply to facilitate fuse blow, and there are 20 opportunities for permanent programming. During 20-TP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). The AD5291/AD5292 are available in a compact 14-lead TSSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +105°C. In this data sheet, the digital potentiometer and RDAC terms are used interchangeably.

Features

AI Translation
  • Single-channel, 256-/1024-position resolution
  • 20 kΩ, 50 kΩ, and 100 kΩ nominal resistance
  • Maximum ±1% nominal resistor tolerance error (resistor performance mode)
  • 20-times programmable wiper memory
  • Rheostat mode temperature coefficient: 35 ppm/°C
  • Voltage divider temperature coefficient: 5 ppm/°C
  • +9V to +33V single-supply operation
  • ±9 V to ±16.5 V dual-supply operation
  • SPI-compatible serial interface
  • Wiper setting readback
  • Power-on refreshed from 20-TP memory

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Instrumentation: gain and offset adjustment
  • Programmable voltage-to-current conversion
  • Programmable filters, delays, and time constants
  • Programmable power supply
  • Low resolution DAC replacement
  • Sensor calibration
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7494$ 9.75
10+$ 8.7217$ 87.22
30+$ 8.0959$ 242.88
100+$ 7.571$ 757.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$