LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5258BRMZ10 product image
Images for reference only

ADI AD5258BRMZ10RoHS

Manufacturer
MPN
AD5258BRMZ10
LCSC Part #
C649445
Packaging
MSOP-10
Customer #
Key Attributes
Nonvolatile, I²C-Compatible, 64-Position, Digital Potentiometer
Datasheetpdf iconADI AD5258BRMZ10
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8843$ 2.88
10+$ 2.4481$ 24.48
30+$ 2.1745$ 65.24
100+$ 1.8961$ 189.61
500+$ 1.7689$ 884.45
1,000+$ 1.7142$ 1714.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingMSOP-10
Voltage - Supply3V~5V
Resistance value changeLinear
Memory TypeEEPROM
Number of Taps64
Tolerance±30%
InterfaceI2C
Temperature Coefficient(Typ)200ppm/℃
FeaturesNon-volatile storage
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD5258 provides a compact, nonvolatile 3 mm×4.9 mm packaged solution for 64-position adjustment applications. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors, but with enhanced resolution and solid-state reliability. The wiper settings are controllable through an I²C-compatible digital interface that is also used to read back the wiper register and EEPROM content. In addition, resistor tolerance is stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%. There is also a software write protection function that ensures data cannot be written to the EEPROM register. A separate VLOGIC pin delivers increased interface flexibility. For users who need multiple parts on one bus, Address Bit AD0 and Address Bit AD1 allow up to four devices on the same bus.

Features

AI Translation
  • Nonvolatile memory maintains wiper settings
  • 64-position digital potentiometer
  • Compact MSOP-10 (3 mm×4.9 mm)
  • I2C-compatible interface
  • VLOGIC pin provides increased interface flexibility
  • End-to-end resistance 1 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
  • Resistance tolerance stored in EEPROM (0.1% accuracy)
  • Power-on EEPROM refresh time < 1 ms
  • Software write protect command
  • Address Decode Pin AD0 and Address Decode Pin AD1 allow four packages per bus
  • 100-year typical data retention at 55°C
  • Wide operating temperature -40°C to +85°C
  • 3 V to 5 V single supply

Applications

AI Translation
  • LCD panel VCOM adjustment
  • LCD panel brightness and contrast control
  • Mechanical potentiometer replacement in new designs
  • Programmable power supplies
  • RF amplifier biasing
  • Automotive electronics adjustment
  • Gain control and offset adjustment
  • Fiber to the home systems
  • Electronics level settings