EATON CTX5-2-R
| Manufacturer | |
| Mfr. Part # | CTX5-2-R |
| LCSC Part # | C6493437 |
| Package | SMD,11.4x11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3A 21mΩ SMD,11.4x11.4mm |
| Description | 3A 4.7uH ±20% SMD,11.4x11.4mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD,11.4x11.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.1949 | $ 13.19 |
10+ | $ 11.4486 | $ 114.49 |
30+ | $ 10.3837 | $ 311.51 |
100+ | $ 9.4908 | $ 949.08 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$