ADI AD5161BRMZ100-RL7
| Manufacturer | |
| Mfr. Part # | AD5161BRMZ100-RL7 |
| LCSC Part # | C649284 |
| Package | MSOP-10 |
| Customer # | |
| Description | -40℃~+125℃ ±30% 100kΩ MSOP-10 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1692 | $ 3.17 |
200+ | $ 1.227 | $ 245.40 |
500+ | $ 1.1847 | $ 592.35 |
1,000+ | $ 1.1621 | $ 1162.10 |
Standard Packaging 1000/Full
Reel | ||