ADI AD5142BRUZ100
| Manufacturer | |
| MPN | AD5142BRUZ100 |
| LCSC Part # | C649269 |
| Packaging | TSSOP-16-4.3mm |
| Customer # | |
| Key Attributes | ±8% SPI 100kΩ TSSOP-16-4.3mm Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±8% | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Soft reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5122/AD5142 potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals through the RAW and RWB string resistors, allowing accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making these devices suitable for filter design. The low wiper resistance of only 40 Ω at the ends of the resistor array allows pin to pin connection. The wiper values can be set through an SPI-compatible digital interface that also reads back the wiper register and EEPROM contents. The AD5122/AD5142 are available in a compact, 16-lead, 3 mm×3 mm LFCSP and a 16-lead TSSOP. The devices are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.
Features
- 70 kΩ and 100 kΩ resistance options
- Resistor tolerance: ±8% maximum
- Wiper current: ±6 mA
- Low temperature coefficient: 35 ppm/°C
- Wide bandwidth: 3 MHz
- Fast start-up time < 75 μs
- Linear gain setting mode
- Single- and dual-supply operation
- Independent logic supply: 1.8 V to 5.5 V
- Wide operating temperature: -40°C to +125°C
- 3 mm×3 mm package option
- Qualified for automotive applications
Applications
- Portable electronics level adjustment
- LCD panel brightness and contrast controls
- Programmable filters, delays, and time constants
- Programmable power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0495$ 8.4161 | $ 8.42 |
| 10+ | $ 7.8455$ 7.2964 | $ 72.96 |
| 30+ | $ 7.1121$ 6.6143 | $ 198.43 |
| 100+ | $ 6.4971$ 6.0423 | $ 604.23 |
Standard Packaging96/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-4.3mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±8% | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Non-volatile storage;Soft reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5122/AD5142 potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals through the RAW and RWB string resistors, allowing accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making these devices suitable for filter design. The low wiper resistance of only 40 Ω at the ends of the resistor array allows pin to pin connection. The wiper values can be set through an SPI-compatible digital interface that also reads back the wiper register and EEPROM contents. The AD5122/AD5142 are available in a compact, 16-lead, 3 mm×3 mm LFCSP and a 16-lead TSSOP. The devices are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.
Features
- 70 kΩ and 100 kΩ resistance options
- Resistor tolerance: ±8% maximum
- Wiper current: ±6 mA
- Low temperature coefficient: 35 ppm/°C
- Wide bandwidth: 3 MHz
- Fast start-up time < 75 μs
- Linear gain setting mode
- Single- and dual-supply operation
- Independent logic supply: 1.8 V to 5.5 V
- Wide operating temperature: -40°C to +125°C
- 3 mm×3 mm package option
- Qualified for automotive applications
Applications
- Portable electronics level adjustment
- LCD panel brightness and contrast controls
- Programmable filters, delays, and time constants
- Programmable power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

