ADI AD5141BCPZ100-RL7
| Manufacturer | |
| Mfr. Part # | AD5141BCPZ100-RL7 |
| LCSC Part # | C649260 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | Single-channel, multi-bit, I2C/SPI non-volatile digital potentiometer |
| Description | ±8% 100kΩ LFCSP-16(3x3) Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4078 | $ 4.41 |
10+ | $ 3.7843 | $ 37.84 |
30+ | $ 3.4141 | $ 102.42 |
100+ | $ 3.0406 | $ 304.06 |
500+ | $ 2.8675 | $ 1433.75 |
1,500+ | $ 2.789 | $ 4183.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$