ADI AD5115BCPZ80-RL7
| Manufacturer | |
| MPN | AD5115BCPZ80-RL7 |
| LCSC Part # | C649231 |
| Packaging | LFCSP-8-EP(2x2) |
| Customer # | |
| Key Attributes | ±8% 80kΩ LFCSP-8-EP(2x2) Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(2x2) | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Taps | - | |
| Interface | - | |
| Tolerance | ±8% | |
| Temperature Coefficient(Typ) | - | |
| Features | - | |
| Operating Temperature | - | |
| Resistance Value (Ohms) | 80kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1407 | $ 1.14 |
| 200+ | $ 0.4415 | $ 88.30 |
| 500+ | $ 0.426 | $ 213.00 |
| 1,000+ | $ 0.4183 | $ 418.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(2x2) | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Taps | - | |
| Interface | - | |
| Tolerance | ±8% | |
| Temperature Coefficient(Typ) | - | |
| Features | - | |
| Operating Temperature | - | |
| Resistance Value (Ohms) | 80kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

