ADI AD4112BCPZ-RL7
| Manufacturer | |
| Mfr. Part # | AD4112BCPZ-RL7 |
| LCSC Part # | C649169 |
| Package | LFCSP-40 |
| Customer # | |
| Key Attributes | Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V and 0 mA to 20 mA Inputs |
| Description | SPI 3V~5.5V -40℃~+105℃ LFCSP-40 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | LFCSP-40 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.9133 | $ 12.91 |
10+ | $ 12.3065 | $ 123.07 |
30+ | $ 11.2539 | $ 337.62 |
100+ | $ 10.3377 | $ 1033.77 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$