LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS05-32.768KHZ-6-T product image
  • ABS05-32.768KHZ-6-T thumbnail 1
  • ABS05-32.768KHZ-6-T thumbnail 2
  • ABS05-32.768KHZ-6-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS05-32.768KHZ-6-TRoHS

Manufacturer
MPN
ABS05-32.768KHZ-6-T
LCSC Part #
C6491651
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 90kΩ SMD1610-2P
Datasheetpdf iconABRACON ABS05-32.768KHZ-6-T
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.495$ 1.50
10+$ 1.4608$ 14.61
30+$ 1.438$ 43.14
100+$ 1.4152$ 141.52
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small form factor Tuning Fork Crystal (1.60 x 1.00 x 0.50 mm package)
  • Low profile - ideal for height constraint designs
  • Available with standard ±20 ppm set-tolerance
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wireless Modules
  • Internet of Things (IoT)
  • Bluetooth / Bluetooth Low Energy (BLE)
  • Commercial & Industrial Applications
  • Low Power MCU’s, SoC’s, Transceivers
  • Communication & Measuring Equipment