LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD4007BRMZ-RL7 product image
  • AD4007BRMZ-RL7 thumbnail 1
  • AD4007BRMZ-RL7 thumbnail 2
  • AD4007BRMZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD4007BRMZ-RL7RoHS

Manufacturer
MPN
AD4007BRMZ-RL7
LCSC Part #
C649158
Packaging
MSOP-10
Customer #
Key Attributes
18-bit, 2 MSPS precision SAR differential ADC
Datasheetpdf iconADI AD4007BRMZ-RL7
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.57$ 24.57
30+$ 23.4698$ 704.09
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+125℃
FeaturesBipolar input;Multi-chip synchronization;Synchronous triggering
Voltage ReferenceExternal
InterfaceSPI
Resolution(Bits)2MHz;18
S/N Ratio100.5dB
Voltage - Supply1.8V~5.5V
Number of Channels1
ADC architectureSAR
Integral non - linearity1LSB
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

AD4003 is a low noise, low power, high speed, 18-bit, 2 MSPS precision successive approximation register (SAR) ADC. It integrates ease-of-use features that reduce signal chain power consumption and complexity while supporting higher channel density. The combination of a high-Z mode and a long acquisition phase extends the range of low power precision amplifiers that can directly drive this ADC without requiring dedicated high power, high speed ADC drivers, while still achieving excellent performance. The input span compression feature allows the ADC driver amplifier and ADC to share a common supply rail without the need for a negative supply, while preserving the full ADC code range. Low SPI clock rate requirements reduce digital I/O power consumption, broaden processor options, and simplify the process of sending data across digital isolators.

The AD4003 operates from a 1.8 V supply with a ±VREF fully differential input range, where VREF ranges from 2.4 V to 5.1 V. In turbo mode, the AD4003 operating at a 75 MHz SCK rate (minimum) at 2 MSPS consumes only 16 mW, achieving ±1.0 LSB INL (±3.8 ppm maximum), guaranteed 18-bit no missing codes, and 100.5 dB SNR (typical). The reference voltage is supplied externally and can be independent of the supply voltage.

The SPI-compatible versatile serial interface provides seven different modes, including the ability to daisy-chain multiple ADCs onto a single 3-wire bus using the SDI input, with optional busy indication. Using a separate VIO supply, the AD4003 is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic.

The AD4003 is available in a 10-lead MSOP or 10-lead LFCSP package and is specified over the −40°C to +125°C temperature range. The device is pin compatible with the 16-bit, 2 MSPS AD4000.

Features

AI Translation
  • Throughput rate: 2 MSPS (max)
  • INL: ±1.0 LSB (±3.8 ppm, max)
  • Low power: 9.5 mW (2 MSPS, VDD only), 80 μW (10 kSPS), 16 mW (2 MSPS) (total)
  • SNR: 100.5 dB (typical, 1 kHz), 99 dB (typical, 100 kHz)
  • THD: -123 dB (typical, 1 kHz), -100 dB (typical, 100 kHz)
  • Ease-of-use features reduce system power and complexity
  • Input overvoltage clamp circuit reduces nonlinear input charge kickback
  • High-Z mode
  • Long acquisition phase
  • Input span compression
  • Fast conversion time
  • Support for very low SPI clock rates
  • SPI programmable modes, read/write capability, status word
  • Differential analog input range: ±VREF, 0 V to VREF (VREF from 2.4 V to 5.1 V)
  • Single-supply operation: 1.8 V, logic interface voltage: 1.71 V to 5.5 V
  • SAR architecture: no latency/pipeline delay
  • Guaranteed operation: -40°C to 125°C
  • Serial interface SPI/QSPI/MICROWIRE/DSP compatible
  • Daisy-chainable multiple ADCs with busy indicator
  • 10-lead package: 3 mm×3 mm LFCSP and 3 mm×4.90 mm MSOP

Applications

AI Translation
  • Automatic test equipment
  • Machine automation
  • Medical equipment
  • Battery-powered devices
  • Precision data acquisition systems