LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8W-30.0000MHZ-8-N7G-T3 product image
Images for reference only

ABRACON ABM8W-30.0000MHZ-8-N7G-T3RoHS

Manufacturer
MPN
ABM8W-30.0000MHZ-8-N7G-T3
LCSC Part #
C6491486
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 30MHz ±15ppm 8pF 40Ω SMD3225-4P
Datasheetpdf iconABRACON ABM8W-30.0000MHZ-8-N7G-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6078$ 0.61
200+$ 0.2425$ 48.50
500+$ 0.235$ 117.50
1,000+$ 0.2304$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-30℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)40Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • Seam sealed for long term reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE) Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band