LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-12.000MHZ-D2Y-T product image
  • ABM8-12.000MHZ-D2Y-T thumbnail 1
  • ABM8-12.000MHZ-D2Y-T thumbnail 2
  • ABM8-12.000MHZ-D2Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM8-12.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABM8-12.000MHZ-D2Y-T
LCSC Part #
C6491123
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 12MHz 18pF SMD
Datasheetpdf iconABRACON ABM8-12.000MHZ-D2Y-T
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5577$ 0.56
10+$ 0.4345$ 4.35
30+$ 0.3729$ 11.19
100+$ 0.3129$ 31.29
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications