ADI AD2427WCCSZ-RL
| Manufacturer | |
| MPN | AD2427WCCSZ-RL |
| LCSC Part # | C649111 |
| Packaging | LFCSP-32-SS(5x5) |
| Customer # | |
| Key Attributes | Automotive Audio Bus A²B Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-SS(5x5) | |
| Resolution (Bits) | 44.1kHz~48kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Features | Multi-channel audio;Built-in phase-locked loop | |
| Interface | I2C;I2S | |
| Voltage - Supply | 3V~3.63V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Automotive Audio Bus (A²B) provides a multichannel, I²S/TDM link over distances of up to 15 m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisychained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content. A²B is a single-master, multiple-slave system where the transceiver at the host controller is the master. The master generates clock, synchronization, and framing for all slave nodes. The master A²B transceiver is programmable over a control port (I²C) for configuration and read back. An extension of the control port protocol is embedded in the A²B data stream, which grants direct access of registers and status information on slave transceivers as well as I²C to I²C communication over distance. The transceiver can connect directly to general-purpose digital signal processors (DSPs), field-programmable gate arrays (FPGAs), application specific integrated circuits (ASICs), microphones, analog-to-digital converters (ADCs), digital-toanalog converters (DACs), and codecs through a multichannel I2S/TDM interface. It also provides a pulse density modulation (PDM) interface for direct connection of up to four PDM digital microphones. Finally, the transceiver also supports an A²B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted pair wire cable as used fo
Features
- Line topology Single master, multiple slave Up to 15 m between nodes and up to 40 m overall cabl length
- Communication over distance Synchronous data Multichannel I2S/TDM to I2S/TDM Synchronous clock, phase aligned in all nodes Low latency slave to slave communication Control and status information I2C to I2C GPIO and interrupt
- Bus power or local power slave nodes
- Configurable with SigmaStudio graphical software tool
- AEC - Q100 qualified for automotive applications
- Configurable A²B bus master or slave operation
- I2C interface
- 8 - bit to 32 - bit multichannel I2S/TDM interface Programmable I2S/TDM data rate Up to 32 upstream and 32 downstream channels
- PDM interface Programmable PDM clock rate Up to 4 high dynamic range microphone inputs
- Simultaneous reception of I2S data with up to 4 PDM microphones
- Unique ID register for each transceiver
- Crossover or straight - through cabling
- Programmable settings to optimize EMC performance
Applications
- Audio communication link
- Microphone arrays Beamforming Hands free and in car communication
- Active and road noise cancellation
- Audio/video conferencing systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4799 | $ 4.48 |
| 10+ | $ 4.2637 | $ 42.64 |
| 30+ | $ 4.1352 | $ 124.06 |
| 100+ | $ 4.0051 | $ 400.51 |
| 500+ | $ 3.9449 | $ 1972.45 |
| 1,000+ | $ 3.9173 | $ 3917.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32-SS(5x5) | |
| Resolution (Bits) | 44.1kHz~48kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Features | Multi-channel audio;Built-in phase-locked loop | |
| Interface | I2C;I2S | |
| Voltage - Supply | 3V~3.63V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Automotive Audio Bus (A²B) provides a multichannel, I²S/TDM link over distances of up to 15 m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisychained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content. A²B is a single-master, multiple-slave system where the transceiver at the host controller is the master. The master generates clock, synchronization, and framing for all slave nodes. The master A²B transceiver is programmable over a control port (I²C) for configuration and read back. An extension of the control port protocol is embedded in the A²B data stream, which grants direct access of registers and status information on slave transceivers as well as I²C to I²C communication over distance. The transceiver can connect directly to general-purpose digital signal processors (DSPs), field-programmable gate arrays (FPGAs), application specific integrated circuits (ASICs), microphones, analog-to-digital converters (ADCs), digital-toanalog converters (DACs), and codecs through a multichannel I2S/TDM interface. It also provides a pulse density modulation (PDM) interface for direct connection of up to four PDM digital microphones. Finally, the transceiver also supports an A²B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted pair wire cable as used fo
Features
- Line topology Single master, multiple slave Up to 15 m between nodes and up to 40 m overall cabl length
- Communication over distance Synchronous data Multichannel I2S/TDM to I2S/TDM Synchronous clock, phase aligned in all nodes Low latency slave to slave communication Control and status information I2C to I2C GPIO and interrupt
- Bus power or local power slave nodes
- Configurable with SigmaStudio graphical software tool
- AEC - Q100 qualified for automotive applications
- Configurable A²B bus master or slave operation
- I2C interface
- 8 - bit to 32 - bit multichannel I2S/TDM interface Programmable I2S/TDM data rate Up to 32 upstream and 32 downstream channels
- PDM interface Programmable PDM clock rate Up to 4 high dynamic range microphone inputs
- Simultaneous reception of I2S data with up to 4 PDM microphones
- Unique ID register for each transceiver
- Crossover or straight - through cabling
- Programmable settings to optimize EMC performance
Applications
- Audio communication link
- Microphone arrays Beamforming Hands free and in car communication
- Active and road noise cancellation
- Audio/video conferencing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

