LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM3B-48.000MHZ-B2X-T product image
Images for reference only

ABRACON ABM3B-48.000MHZ-B2X-TRoHS

Manufacturer
MPN
ABM3B-48.000MHZ-B2X-T
LCSC Part #
C6491102
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 48MHz ±20ppm 18pF 50Ω SMD5032-4P
Datasheetpdf iconABRACON ABM3B-48.000MHZ-B2X-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2846$ 1.28
200+$ 0.5136$ 102.72
500+$ 0.4964$ 248.20
1,000+$ 0.487$ 487.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Fundamental mode.
  • Suitable for reflow.
  • Tight Stability available.
  • Ceramic package and metal lid assures high precision and reliability.
  • Seam sealing.

Applications

AI Translation
  • Cellular telephones, Pagers.
  • Communication and Test equipment.
  • High Density applications.
  • PCMCIA and wireless applications.