Cardinal Components CSM1Z-A0B2C3-100-6.144D18
| Manufacturer | |
| MPN | CSM1Z-A0B2C3-100-6.144D18 |
| LCSC Part # | C6490371 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | Crystal 6.144MHz ±30ppm 18pF 100Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cardinal Components | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 6.144MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile SMT crystal.
- Package compatible with automated SMT assembly and reflow soldering processes.
- CSM1 height 4.6mm; CSM4 height 3.5mm; CSM5 height 3.0mm
- AT-cut crystal
- Frequency range 3.579545 MHz to 80 MHz
Applications
AI Translation
- Bluetooth
- WLAN
- IoT
- MPU
- Microcontroller
- Set-Top Box
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8139 | $ 0.81 |
| 200+ | $ 0.3244 | $ 64.88 |
| 500+ | $ 0.3138 | $ 156.90 |
| 1,000+ | $ 0.3092 | $ 309.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cardinal Components | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 6.144MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile SMT crystal.
- Package compatible with automated SMT assembly and reflow soldering processes.
- CSM1 height 4.6mm; CSM4 height 3.5mm; CSM5 height 3.0mm
- AT-cut crystal
- Frequency range 3.579545 MHz to 80 MHz
Applications
AI Translation
- Bluetooth
- WLAN
- IoT
- MPU
- Microcontroller
- Set-Top Box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

