LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Transko CS32-F3050CQ18-24.000M product image
Images for reference only

Transko CS32-F3050CQ18-24.000MRoHS

Manufacturer
MPN
CS32-F3050CQ18-24.000M
LCSC Part #
C6490242
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconTransko CS32-F3050CQ18-24.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3246$ 1.32
200+$ 0.529$ 105.80
500+$ 0.5108$ 255.40
1,000+$ 0.5032$ 503.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTransko
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide frequency range
  • Low-cost SMD package
  • Slim profile / reflow solderable
  • Automotive AEC-Q200 compliant version available