Kyocera AVX CP0402P1900JNTR
| Manufacturer | |
| MPN | CP0402P1900JNTR |
| LCSC Part # | C6489920 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Directional Coupler RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thin-Film RF/Microwave Directional Couplers CP0302/CP0402/CP0603/CP0805 and DB0603N/DB0805 3dB 90° CP0402 High Directivity LGA Termination
ITF (Integrated Thin Film) Technology
ITF high directivity LGA couplers are based on thin-film multilayer technology. This technology provides a compact, high-frequency performance component with a robust structure, suitable for reliable automated assembly.
ITF couplers are available in multiple frequency bands, compatible with various types of high-frequency wireless systems.
Features:
- Inherently low profile
- Self-alignment during reflow soldering
- Excellent solderability
- Low parasitic parameters
- Superior thermal dissipation
- Operating/storage temperature range -40℃ to +85℃
- Power rating 3W RF continuous
- Applications: 4G LTE, 5G LTE, base stations, automotive, industrial, mobile communications, satellite TV receivers, GPS, vehicle positioning systems, WLAN
Termination: Sn90Pb10 or lead-free Sn100 nickel/solder coating, compatible with automated soldering technologies: reflow soldering, wave soldering, vapor phase soldering, and hand soldering.
Coupler models CP0402AxxxxAN, CP0402AxxxxBN, CP0402AxxxxCN, CP0402AxxxxDN, CP0402AxxxxEN, and CP0402AxxxxFN offer multiple frequency bands and coupling coefficients.
Important Note: Couplers can be used at any frequency within the specified range.
Applications
- 4G LTE
- 5G LTE
- Base Station
- Automotive
- Industrial
- Mobile Communications
- Satellite TV Receiver
- GPS
- Vehicle Positioning System
- WLAN
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Kyocera AVX | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thin-Film RF/Microwave Directional Couplers CP0302/CP0402/CP0603/CP0805 and DB0603N/DB0805 3dB 90° CP0402 High Directivity LGA Termination
ITF (Integrated Thin Film) Technology
ITF high directivity LGA couplers are based on thin-film multilayer technology. This technology provides a compact, high-frequency performance component with a robust structure, suitable for reliable automated assembly.
ITF couplers are available in multiple frequency bands, compatible with various types of high-frequency wireless systems.
Features:
- Inherently low profile
- Self-alignment during reflow soldering
- Excellent solderability
- Low parasitic parameters
- Superior thermal dissipation
- Operating/storage temperature range -40℃ to +85℃
- Power rating 3W RF continuous
- Applications: 4G LTE, 5G LTE, base stations, automotive, industrial, mobile communications, satellite TV receivers, GPS, vehicle positioning systems, WLAN
Termination: Sn90Pb10 or lead-free Sn100 nickel/solder coating, compatible with automated soldering technologies: reflow soldering, wave soldering, vapor phase soldering, and hand soldering.
Coupler models CP0402AxxxxAN, CP0402AxxxxBN, CP0402AxxxxCN, CP0402AxxxxDN, CP0402AxxxxEN, and CP0402AxxxxFN offer multiple frequency bands and coupling coefficients.
Important Note: Couplers can be used at any frequency within the specified range.
Applications
- 4G LTE
- 5G LTE
- Base Station
- Automotive
- Industrial
- Mobile Communications
- Satellite TV Receiver
- GPS
- Vehicle Positioning System
- WLAN
C6489920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

